WE-SPC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74408943100

Digi-Key Part Number
732-3033-2-ND - Tape & Reel (TR)
732-3033-1-ND - Cut Tape (CT)
732-3033-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74408943100
Supplier
Description
FIXED IND 10UH 1.65A 94 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
10 µH Shielded Wirewound Inductor 1.65 A 94mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
1.65 A
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
94mOhm Max
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,93000 €1,93 €
101,89100 €18,91 €
501,82080 €91,04 €
1001,75140 €175,14 €
2501,61104 €402,76 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5001,40044 €700,22 €