744212331
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744212331

Digi-Key Part Number
732-3939-2-ND - Tape & Reel (TR)
732-3939-1-ND - Cut Tape (CT)
732-3939-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744212331
Supplier
Description
CMC 330UH 300MA 2LN 2KOHM SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
330 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 20 MHz 300mA DCR 300mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
2 kOhms @ 20 MHz
Inductance @ Frequency
330 µH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.256" L x 0.142" W (6.50mm x 3.60mm)
Height (Max)
0.071" (1.80mm)
Package / Case
Horizontal, 4 J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,88000 €3,88 €
103,83200 €38,32 €
503,46100 €173,05 €
1003,33760 €333,76 €
5003,09056 €1 545,28 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0002,84263 €2 842,63 €