744325650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7443251600

Digi-Key Part Number
732-4180-2-ND - Tape & Reel (TR)
732-4180-1-ND - Cut Tape (CT)
732-4180-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7443251600
Supplier
Description
FIXED IND 16UH 5A 34.5 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
16 µH Shielded Wirewound Inductor 5 A 34.5mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
16 µH
Tolerance
±20%
Current Rating (Amps)
5 A
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
34.5mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1050
Size / Dimension
0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,69000 €3,69 €
103,61600 €36,16 €
503,33760 €166,88 €
1003,19900 €319,90 €
2502,99012 €747,53 €
Tape & Reel (TR)
QtyUnit PriceExt Price
7002,64271 €1 849,90 €
Additional Resources
AttributeDescription
Other Names
732-4180-6
732-4180-2
732-4180-1
Standard Package700