WE-LHMI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LHMI Series
WE-LHMI Series bottom

74437368068

Digi-Key Part Number
732-3390-2-ND - Tape & Reel (TR)
732-3390-1-ND - Cut Tape (CT)
732-3390-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74437368068
Supplier
Description
FIXED IND 6.8UH 6A 23.3 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
6.8 µH Shielded Molded Inductor 6 A 23.3mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Iron Powder
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
6 A
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
23.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,21000 €2,21 €
102,17000 €21,70 €
502,00200 €100,10 €
1001,83580 €183,58 €
2501,75232 €438,08 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5001,58526 €792,63 €