7447709220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447709220
XXL-Type Top
XXL-Type Bottom

7447709330

Digi-Key Part Number
732-1244-2-ND - Tape & Reel (TR)
732-1244-1-ND - Cut Tape (CT)
732-1244-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7447709330
Supplier
Description
FIXED IND 33UH 4.2A 45 MOHM SMD
Detailed Description
33 µH Shielded Wirewound Inductor 4.2 A 45mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
4.2 A
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,21000 €2,21 €
102,02300 €20,23 €
501,90340 €95,17 €
1001,78430 €178,43 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2501,50796 €376,99 €