WE-PD bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD bottom
WE-PD SERIES
L-Type Side

744771168

Digi-Key Part Number
732-1215-2-ND - Tape & Reel (TR)
732-1215-1-ND - Cut Tape (CT)
732-1215-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744771168
Supplier
Description
FIXED IND 68UH 1.91A 120MOHM SMD
Detailed Description
68 µH Shielded Wirewound Inductor 1.91 A 120mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
1.91 A
Current - Saturation (Isat)
2.19A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.6MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,95000 €1,95 €
101,87400 €18,74 €
501,69180 €84,59 €
1001,51770 €151,77 €
2501,38888 €347,22 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5001,19606 €598,03 €