WE-PD-SERIES-0.394-X-0.394-X-0.197
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7447714101

Digi-Key Part Number
732-2989-2-ND - Tape & Reel (TR)
732-2989-1-ND - Cut Tape (CT)
732-2989-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7447714101
Supplier
Description
FIXED IND 100UH 1.5A 198MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
100 µH Shielded Wirewound Inductor 1.5 A 198mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
1.5 A
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
198mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.9MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,95000 €1,95 €
101,87400 €18,74 €
501,69180 €84,59 €
1001,51770 €151,77 €
2501,38888 €347,22 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5001,19606 €598,03 €