744773122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744773122
S-Type Side
S-Type Top

744773122

Digi-Key Part Number
732-1258-2-ND - Tape & Reel (TR)
732-1258-1-ND - Cut Tape (CT)
732-1258-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744773122
Supplier
Description
FIXED IND 22UH 1A 370 MOHM SMD
Manufacturer Standard Lead Time
59 Weeks
Detailed Description
22 µH Unshielded Wirewound Inductor 1 A 370mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
1 A
Current - Saturation (Isat)
1.22A
Shielding
Unshielded
DC Resistance (DCR)
370mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,56000 €1,56 €
101,48300 €14,83 €
501,33560 €66,78 €
1001,23600 €123,60 €
2501,18628 €296,57 €
5001,08764 €543,82 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 5000,98901 €1 483,51 €