Arrays, Signal Transformers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Inductance - Connected In Series
Tolerance
Current Saturation - Parallel
Current Saturation - Series
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
ERUC23-1R8K
SMT FLAT WIRE COUPLED INDUCTOR,
EPCOS - TDK Electronics
782
In Stock
1 : 7,31000 €
Cut Tape (CT)
150 : 4,54367 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2.6 µH
10.4 µH
±10%
88 A
44 A
-
-
Unshielded
-
-40°C ~ 150°C
Surface Mount
Nonstandard, 4 Lead
1.055" L x 0.543" W (26.80mm x 13.80mm)
0.563" (14.30mm)
ERUC23-1R8K
SMT FLAT WIRE COUPLED INDUCTOR,
EPCOS - TDK Electronics
1 223
In Stock
1 : 7,44000 €
Cut Tape (CT)
150 : 4,62067 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
7.9 µH
31.6 µH
±10%
45 A
22.5 A
-
-
Unshielded
-
-40°C ~ 150°C
Surface Mount
Nonstandard, 4 Lead
1.055" L x 0.543" W (26.80mm x 13.80mm)
0.551" (14.00mm)
ERUC23-1R8K
SMT FLAT WIRE COUPLED INDUCTOR,
EPCOS - TDK Electronics
527
In Stock
1 : 7,31000 €
Cut Tape (CT)
150 : 4,54187 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5.9 µH
-
±10%
57.5 A
28.75 A
-
-
Unshielded
-
-40°C ~ 150°C
Surface Mount
Nonstandard, 4 Lead
1.055" L x 0.543" W (26.80mm x 13.80mm)
0.551" (14.00mm)
ERUC23-1R8K
SMT FLAT WIRE COUPLED INDUCTOR,
EPCOS - TDK Electronics
443
In Stock
1 : 7,31000 €
Cut Tape (CT)
150 : 4,54187 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3.5 µH
14 µH
±10%
73 A
36.5 A
-
-
Unshielded
-
-40°C ~ 150°C
Surface Mount
Nonstandard, 4 Lead
1.055" L x 0.543" W (26.80mm x 13.80mm)
0.563" (14.30mm)
ERUC23-1R8K
SMT FLAT WIRE COUPLED INDUCTOR,
EPCOS - TDK Electronics
438
In Stock
1 : 7,31000 €
Cut Tape (CT)
150 : 4,54187 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5.4 µH
-
±10%
55 A
27.5 A
1.25mOhm
1.25mOhm
Unshielded
-
-40°C ~ 150°C
Surface Mount
Nonstandard, 4 Lead
1.055" L x 0.543" W (26.80mm x 13.80mm)
0.555" (14.10mm)
ERUC23-1R8K
SMT FLAT WIRE COUPLED INDUCTOR,
EPCOS - TDK Electronics
420
In Stock
1 : 7,31000 €
Cut Tape (CT)
150 : 4,54187 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.1 µH
-
±10%
71 A
35.5 A
1.25mOhm
1.25mOhm
Unshielded
-
-40°C ~ 150°C
Surface Mount
Nonstandard, 4 Lead
1.055" L x 0.543" W (26.80mm x 13.80mm)
0.555" (14.10mm)
Showing
of 6

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.