Coaxial Connector (RF) Contacts

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Group
Center Conductor Diameter
Wire Gauge
Contact Termination
Pin or Socket
Type
Mounting Type
Impedance
Contact Material
Contact Finish
Contact Finish Thickness
Features
Board Thickness
SF9421-6001
CONN PIN CONTACT BMA GOLD
Amphenol SV Microwave
234
In Stock
1 : 60,38000 €
Bulk
Bulk
Active
RG-402 (.141" Flexible)
-
-
-
Pin
BMA
Free Hanging (In-Line)
50 Ohms
Beryllium Copper
Gold
50.0µin (1.27µm)
-
-
SF9421-6000
CONN PIN CONTACT BMA GOLD
Amphenol SV Microwave
400
In Stock
1 : 34,08000 €
Bulk
Bulk
Active
RG-405 (.085" Flexible)
-
-
-
Pin
BMA
Free Hanging (In-Line)
50 Ohms
Beryllium Copper
Gold
50.0µin (1.27µm)
-
-
SF9411-6001
CONN SOCKET CONTACT BMA GOLD
Amphenol SV Microwave
94
In Stock
1 : 125,83000 €
Bulk
Bulk
Active
RG-402 (.141" Flexible)
-
-
-
Socket
BMA
Free Hanging (In-Line)
50 Ohms
Beryllium Copper
Gold
50.0µin (1.27µm)
-
-
Showing
of 3

Coaxial Connector (RF) Contacts


Coaxial connector contacts are interconnect system components sold separately from the housings in which they are typically mounted to form a completed connector system. They are intended for use with coaxial cable materials, which consist of multiple concentric conductors constructed so as to make a suitable transmission line for high frequency signals.