DC to AC (Power) Inverters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 Marketplace | 1 : 159,78000 € Retail Package | Retail Package | Active | Inverter | 100VAC, 110VAC, 115VAC, 120VAC | 10.5 ~ 15VDC | 2 | NEMA 5-15R (2) | Terminals | 200 VA | 400 VA | Yes | North America | 8.07" L x 6.22" W x 2.32" H (205.0mm x 158.0mm x 59.0mm) | Frequency Control | |||
75 Marketplace | 1 : 475,04000 € Retail Package | Retail Package | Active | Inverter | 100VAC, 110VAC, 115VAC, 120VAC | 10.5 ~ 15VDC | 2 | NEMA GFCI | Terminals | 1500 VA | 3000 VA | Yes | North America | 16.54" L x 8.66" W x 3.46" H (420.0mm x 220.0mm x 88.0mm) | Frequency Control | |||
20 Marketplace | 1 : 950,07000 € Retail Package | Retail Package | Active | Inverter | 100VAC, 110VAC, 115VAC, 120VAC | 42 ~ 60VDC | - | Terminals | Terminals | 3000 VA | 6000 VA | Yes | North America | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | Frequency Control |