Add To Favorites
AD5660ARJZ-2500RL7 16 Bit Digital to Analog Converter 1 SOT-23-8
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,31000 7,31 €
10 6,60100 66,01 €
100 5,46480 546,48 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5660ARJZ-2500RL7CT-ND
Copy   AD5660ARJZ-2500RL7CT-ND
Quantity Available 18.159
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5660ARJZ-2500RL7

Copy   AD5660ARJZ-2500RL7
Description IC DAC 16BIT SPI/SRL SOT23-8
Copy   IC DAC 16BIT SPI/SRL SOT23-8
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

16 Bit Digital to Analog Converter 1 SOT-23-8

Copy   16 Bit Digital to Analog Converter 1 SOT-23-8
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±32 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Mounting Type Surface Mount
Base Part Number AD5660
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-AD5660DKZ - Analog Devices Inc. | EVAL-AD5660DKZ-ND DigiKey Electronics
  • EVAL-AD5660DKZ
  • Analog Devices Inc.
  • BOARD DEMO FOR AD5660
  • Unit Price 80,65000 €
  • EVAL-AD5660DKZ-ND
You May Also Be Interested In
  • MAX6747KA29+T - Maxim Integrated | MAX6747KA29+TCT-ND DigiKey Electronics
  • MAX6747KA29+T
  • Maxim Integrated
  • IC MPU/RESET CIRC SOT23-8
  • Unit Price 4,46000 €
  • MAX6747KA29+TCT-ND
  • SI8645BA-B-IU - Silicon Labs | 336-2096-5-ND DigiKey Electronics
  • SI8645BA-B-IU
  • Silicon Labs
  • DGTL ISO 1KV 4CH GEN PURP 16QSOP
  • Unit Price 2,18000 €
  • 336-2096-5-ND
  • 0533980371 - Molex, LLC | WM7607CT-ND DigiKey Electronics
  • 0533980371
  • Molex, LLC
  • CONN HEADER SMD 3POS 1.25MM
  • Unit Price 0,97000 €
  • WM7607CT-ND
  • AD8627AKSZ-REEL7 - Analog Devices Inc. | AD8627AKSZ-REEL7CT-ND DigiKey Electronics
  • AD8627AKSZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP JFET 5MHZ RRO SC70-5
  • Unit Price 3,29000 €
  • AD8627AKSZ-REEL7CT-ND
  • KSZ8041NLI-TR - Microchip Technology | 576-2109-1-ND DigiKey Electronics
  • KSZ8041NLI-TR
  • Microchip Technology
  • IC TXRX PHY 10/100 LV/LP 32-MLF
  • Unit Price 1,76000 €
  • 576-2109-1-ND
Additional Resources
Standard Package ? 1
Other Names AD5660ARJZ-2500RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5660ARJZ-2500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 17.500 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 4,62004 €
  • Digi-Reel® ? : AD5660ARJZ-2500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.159 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD5660ARJZ-2REEL7TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,87487 €

02:26:19 1-24-2019