EUR | USD
Favorite

AD8003ACPZ-REEL7 Current Feedback Amplifier 3 Circuit 24-LFCSP-WQ (4x4)
Price & Procurement
1 229 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,93000 4,93 €
10 4,45200 44,52 €
25 4,24560 106,14 €
100 3,52050 352,05 €
250 3,20984 802,46 €
500 3,00274 1.501,37 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD8003ACPZ-REEL7TR-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 1 229 - Immediate
  • Unit Price: 2,75425 €
  • Digi-Reel®  : AD8003ACPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 229 - Immediate
  • Unit Price: Digi-Reel®

AD8003ACPZ-REEL7

Datasheet
Digi-Key Part Number AD8003ACPZ-REEL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8003ACPZ-REEL7
Copy  
Description IC OPAMP CFA 3 CIRCUIT 24LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Feedback Amplifier 3 Circuit 24-LFCSP-WQ (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 3
Output Type -
Slew Rate 3800V/µs
-3db Bandwidth 1,65GHz
Current - Input Bias 7µA
Voltage - Input Offset 700µV
Current - Supply 9.5mA (x3 Channels)
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 10V, ±2.25V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number AD8003
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names AD8003ACPZ-REEL7CT