EUR | USD
Favorite

Price & Procurement
2 858 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,87000 4,87 €
10 4,39900 43,99 €
25 4,19520 104,88 €
100 3,64260 364,26 €
250 3,47888 869,72 €
500 3,17192 1.585,96 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADF4212LBRUZ-RL7TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: 2,56926 €
  • Digi-Reel®  : ADF4212LBRUZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 858 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADF4212LBRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 - Immediate
  • Unit Price: 4,87000 €
  • Tape & Reel (TR)  : ADF4212LBRUZ-RLTR-ND
  • Minimum Quantity: 2 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 2,72172 €

ADF4212LBRUZ-RL7

Datasheet
Digi-Key Part Number ADF4212LBRUZ-RL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADF4212LBRUZ-RL7
Copy  
Description IC PLL FREQ SYNTHESIZER 20TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Clock/Frequency Synthesizer (RF/IF) IC 2.4GHz 1 20-TSSOP (0.173", 4.40mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ADF4212L
20-TSSOP Pkg Drawing
Other Related Documents Tape and Reel Packaging
Featured Product Interactive RF Signal Chain
HTML Datasheet ADF4212L
20-TSSOP Pkg Drawing
EDA / CAD Models ADF4212LBRUZ-RL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Frequency Synthesizer (RF/IF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 3:1
Differential - Input:Output Yes/Yes
Frequency - Max 2.4GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7V ~ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number ADF4212
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADF4212LBRUZ-RL7CT