Add To Favorites
ADG1609BRUZ-REEL7 2 Circuit IC Switch 4:1 4.5 Ohm 16-TSSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,33000 8,33 €
10 7,52500 75,25 €
100 6,22950 622,95 €
500 5,42458 2.712,29 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADG1609BRUZ-REEL7CT-ND
Copy   ADG1609BRUZ-REEL7CT-ND
Quantity Available 1.853
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG1609BRUZ-REEL7

Copy   ADG1609BRUZ-REEL7
Description IC MULTIPLEXER DL 4X1 16TSSOP
Copy   IC MULTIPLEXER DL 4X1 16TSSOP
Detailed Description

2 Circuit IC Switch 4:1 4.5 Ohm 16-TSSOP

Copy   2 Circuit IC Switch 4:1 4.5 Ohm 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 4.5 Ohm
Channel-to-Channel Matching (ΔRon) 120 mOhm
Voltage - Supply, Single (V+) 3.3 V ~ 16 V
Voltage - Supply, Dual (V±) ±3.3 V ~ 8 V
Switch Time (Ton, Toff) (Max) 94ns, 93ns
-3db Bandwidth 78MHz
Charge Injection 29pC
Channel Capacitance (CS(off), CD(off)) 19pF, 59pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -64dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADG1609
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADG1609BRUZ - Analog Devices Inc. | ADG1609BRUZ-ND DigiKey Electronics
  • ADG1609BRUZ
  • Analog Devices Inc.
  • IC MULTIPLEXER DL 4X1 16TSSOP
  • Unit Price 8,09000 €
  • ADG1609BRUZ-ND
  • ADG1612BRUZ-REEL7 - Analog Devices Inc. | ADG1612BRUZ-REEL7CT-ND DigiKey Electronics
  • ADG1612BRUZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH QUAD SPST 16TSSOP
  • Unit Price 4,53000 €
  • ADG1612BRUZ-REEL7CT-ND
  • ADG1607BRUZ - Analog Devices Inc. | ADG1607BRUZ-ND DigiKey Electronics
  • ADG1607BRUZ
  • Analog Devices Inc.
  • IC MULTIPLEXER 2X8 28TSSOP
  • Unit Price 7,24000 €
  • ADG1607BRUZ-ND
  • AD8639ARZ-REEL7 - Analog Devices Inc. | AD8639ARZ-REEL7CT-ND DigiKey Electronics
  • AD8639ARZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP AUTO-ZERO 1.5MHZ 8SOIC
  • Unit Price 4,62000 €
  • AD8639ARZ-REEL7CT-ND
  • 67997-216HLF - Amphenol ICC (FCI) | 609-3238-ND DigiKey Electronics
  • 67997-216HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 16POS 2.54MM
  • Unit Price 0,64000 €
  • 609-3238-ND
Additional Resources
Standard Package ? 1
Other Names ADG1609BRUZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1609BRUZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,58702 €
  • Tube ? : ADG1609BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 925 - Immediate
  • Unit Price: 8,09000 €

12:50:59 1-22-2019