EUR | USD
Favorite

LT6350CMS8#TRPBF ADC Driver IC Data Acquisition 8-MSOP
Price & Procurement
3 375 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,89000 4,89 €
10 4,41700 44,17 €
25 4,21200 105,30 €
100 3,49270 349,27 €
250 3,18456 796,14 €
500 2,97910 1.489,55 €
1 000 2,73256 2.732,56 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT6350CMS8#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: 2,59593 €
  • Digi-Reel®  : LT6350CMS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 375 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT6350CMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 580 - Immediate
  • Unit Price: 5,05000 €

LT6350CMS8#TRPBF

Datasheet
Digi-Key Part Number LT6350CMS8#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6350CMS8#TRPBF
Copy  
Description IC ADC DRIVER 8MSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ADC Driver IC Data Acquisition 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type ADC Driver
Applications Data Acquisition
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT6350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

DC1783A-F

BOARD SAR ADC LTC2378-18

Analog Devices Inc.

122,30000 € Details

DC1783A-H

BOARD SAR ADC LTC2376-18

Analog Devices Inc.

122,30000 € Details

DC1783A-D

BOARD SAR ADC LTC2376-16

Analog Devices Inc.

122,30000 € Details

DC1783A-A

BOARD SAR ADC LTC2380-16

Analog Devices Inc.

122,30000 € Details

DC1500A-C

BOARD SAR ADC LTC2391-16

Analog Devices Inc.

122,30000 € Details

DC1500A-A

BOARD SAR ADC LTC2393-16

Analog Devices Inc.

122,30000 € Details
Additional Resources
Standard Package 1
Other Names LT6350CMS8#TRPBFCT