EUR | USD
Favorite

Price & Procurement
3 198 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,09000 5,09 €
10 4,59300 45,93 €
25 4,37920 109,48 €
100 3,63130 363,13 €
250 3,31092 827,73 €
500 3,09732 1.548,66 €
1 000 2,84099 2.840,99 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC1778EGN-1#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: 2,69895 €
  • Tube  : LTC1778EGN-1#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 035 - Immediate
  • Unit Price: 4,99000 €

LTC1778EGN-1#TRPBF

Datasheet
Digi-Key Part Number LTC1778EGN-1#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC1778EGN-1#TRPBF
Copy  
Description IC REG CTRLR BUCK/BCK-BST 16SSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck, Buck-Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Down, Step-Up/Step-Down
Output Configuration Positive or Negative
Topology Buck, Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4V ~ 36V
Frequency - Switching -
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Power Good, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number LTC1778
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC385A

BOARD EVAL FOR LTC1778EGN

Analog Devices Inc.

101,91000 € Details
You May Also Be Interested In

IRF7413ZTRPBF

MOSFET N-CH 30V 13A 8-SOIC

Infineon Technologies

0,52000 € Details
Additional Resources
Standard Package 1
Other Names LTC1778EGN-1#TRPBFCT