EUR | USD
Favorite

Price & Procurement
4 221 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,09000 €5,09
10 4,59300 €45,93
25 4,37920 €109,48
100 3,63130 €363,13
250 3,31092 €827,73
500 3,09732 €1.548,66
1.000 2,84099 €2.840,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3404EMS8#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: 2,69895 €
  • Tube  : LTC3404EMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 093 - Immediate
  • Unit Price: 4,74000 €

LTC3404EMS8#TRPBF

Datasheet
Digi-Key Part Number LTC3404EMS8#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3404EMS8#TRPBF
Copy  
Description IC REG BUCK ADJ 600MA 8MSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.65V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Current - Output 600mA
Frequency - Switching 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC3404
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC3404EMS8#PBF

IC REG BUCK ADJ 600MA 8MSOP

Analog Devices Inc.

4,74000 € Details

LP2983AIM5-1.0/NOPB

IC REG LINEAR 1V 150MA SOT23-5

Texas Instruments

1,15000 € Details

LP5951MF-1.5/NOPB

IC REG LINEAR 1.5V 150MA SOT23-5

Texas Instruments

0,59000 € Details

PI7C9X111SLBFDE

IC INTERFACE SPECIALIZED 128LQFP

Diodes Incorporated

9,82000 € Details

TPS560200DBVR

IC REG BUCK ADJ 500MA SOT23-5

Texas Instruments

0,71000 € Details
Additional Resources
Standard Package 1
Other Names LTC3404EMS8#TRPBFCT