EUR | USD
Favorite

Price & Procurement
3 246 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,91000 4,91 €
10 4,43500 44,35 €
25 4,22840 105,71 €
100 3,50660 350,66 €
250 3,19720 799,30 €
500 2,99092 1.495,46 €
1 000 2,74340 2.743,40 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC4231IUD-2#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: 2,60623 €
  • Tube  : LTC4231IUD-2#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 495 - Immediate
  • Unit Price: 5,07000 €

LTC4231IUD-2#TRPBF

Datasheet
Digi-Key Part Number LTC4231IUD-2#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4231IUD-2#TRPBF
Copy  
Description IC HOT SWAP CTRLR GP 12QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets LTC4231
Other Related Documents Tape and Reel Packaging
PCN Design/Specification LTC4231 Datasheet Update 06/Apr/2015
HTML Datasheet LTC4231
EDA / CAD Models LTC4231IUD-2#TRPBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry
Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply 2.7V ~ 36V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 4µA
Mounting Type Surface Mount
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-QFN (3x3)
Base Part Number LTC4231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2161A-B

DEMO BOARD LTC4231IMS-2 HOTSWAP

Analog Devices Inc.

61,15000 € Details

DC2161A-A

DEMO BOARD LTC4231IMS-1 HOTSWAP

Analog Devices Inc.

61,15000 € Details
Additional Resources
Standard Package 1
Other Names LTC4231IUD-2#TRPBFCT