EUR | USD
Favorite

Price & Procurement
3 724 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,91000 4,91 €
10 4,43500 44,35 €
25 4,22840 105,71 €
100 3,50660 350,66 €
250 3,19720 799,30 €
500 2,99092 1.495,46 €
1 000 2,74340 2.743,40 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC7003IMSE#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: 2,60623 €
  • Tube  : LTC7003IMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 364 - Immediate
  • Unit Price: 5,34000 €

LTC7003IMSE#TRPBF

Datasheet
Digi-Key Part Number LTC7003IMSE#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC7003IMSE#TRPBF
Copy  
Description IC GATE DRVR HIGH-SIDE 16MSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 16-MSOP

Copy  
Customer Reference
Documents & Media
Datasheets LTC7003 Datasheet
Other Related Documents Tape and Reel Packaging
Software Download LTspice XVII for Windows
LTspice IV for Mac OS X 10.7+
PCN Design/Specification Mult Dev Mark Chg 4/Feb/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 3.5V ~ 15V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 60V
Rise / Fall Time (Typ) 90ns, 40ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 16-MSOP
Base Part Number LTC7003
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LTC7003IMSE#TRPBFCT