EUR | USD
Favorite

ACPL-C78A-500E Isolation Amplifier 1 Circuit Differential 8-SSO
Price & Procurement
2 818 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,91000 10,91 €
10 10,44100 104,41 €
100 6,96030 696,03 €
500 6,26424 3.132,12 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-3729-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: 5,83249 €
  • Digi-Reel®  : 516-3729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 818 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 516-2243-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 972 - Immediate
  • Unit Price: 11,84000 €

ACPL-C78A-500E

Datasheet
Digi-Key Part Number 516-3729-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACPL-C78A-500E
Copy  
Description IC OPAMP ISOLATION 1 CIRC 8SSO
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Isolation Amplifier 1 Circuit Differential 8-SSO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Isolation
Number of Circuits 1
Output Type Differential
Slew Rate -
-3db Bandwidth 100kHz
Voltage - Input Offset 300µV
Current - Supply 11mA
Current - Output / Channel 18,6mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.268", 6.81mm Width)
Supplier Device Package 8-SSO
Base Part Number ACPL-C78A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA333AIDGKR

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

3,87000 € Details

ACPL-C870-000E

IC OPAMP ISOLATION 1 CIRCUIT 8SO

Broadcom Limited

4,93000 € Details

AMC1100DWVR

IC OPAMP ISOLATION 1 CIRC 8SOIC

Texas Instruments

4,29000 € Details

ZXMN6A07FTA

MOSFET N-CH 60V 1.2A SOT23-3

Diodes Incorporated

0,41000 € Details

PDS1-S5-S5-M-TR

DC DC CONVERTER 5V 1W

CUI Inc.

4,27000 € Details

TLV3701IDBVR

IC COMPARATR NANOPWR P-P SOT23-5

Texas Instruments

1,31000 € Details
Additional Resources
Standard Package 1
Other Names 516-3729-1