EUR | USD
Favorite

Price & Procurement
55 069 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58 €
10 0,55100 5,51 €
25 0,53040 13,26 €
100 0,45900 45,90 €
250 0,41816 104,54 €
500 0,38758 193,79 €
1 000 0,34678 346,78 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 401-1101-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 54 000 - Immediate
  • Unit Price: 0,31515 €
  • Cut Tape (CT)  : 401-1101-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55 069 - Immediate
  • Unit Price: 0,58000 €

KSS331GLFS

Datasheet
Digi-Key Part Number 401-1101-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSS331GLFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 50V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KSS
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.60mm x 3.70mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 250gf
Ingress Protection IP40
Features Tactile Feedback
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL1014BF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

0,64000 € Details

ALT4532-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

1,46000 € Details

EVQ-P7A01P

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

0,27000 € Details

436331045822

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

0,49000 € Details

PPPC052LFBN-RC

CONN HDR 10POS 0.1 GOLD PCB

Sullins Connector Solutions

0,63000 € Details

7498011211

CONN MAGJACK 1PORT 100 BASE-T

Würth Elektronik

9,34000 € Details
Additional Resources
Standard Package 1
Other Names 401-1101-6