EUR | USD
Favorite

Price & Procurement
1 231 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,08000 4,08 €
10 3,91300 39,13 €
25 3,58720 89,68 €
50 3,42420 171,21 €
100 3,26120 326,12 €
250 2,85356 713,39 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H124656TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 000 - Immediate
  • Unit Price: 2,77202 €
  • Digi-Reel®  : H124656DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 231 - Immediate
  • Unit Price: Digi-Reel®

FH39-61S-0.3SHW(99)

Datasheet
Digi-Key Part Number H124656CT-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH39-61S-0.3SHW(99)
Copy  
Description CONN FPC 61POS 0.30MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets FH39 Series Flyer
FH39 Series Datasheet~
Product Training Modules FH39 Overview
Featured Product FH39 Series FPC Connectors
HTML Datasheet FH39 Series Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH39
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 61
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.044" (1.12mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.2A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 10
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5034256191

CONN FPC 61POS 0.30MM R/A

Molex

1,74000 € Details
Additional Resources
Standard Package 1
Other Names H124656CT