CA064X103K1RACAUTO | ||
---|---|---|
DigiKey Part Number | 399-12383-2-ND - Tape & Reel (TR) 399-12383-1-ND - Cut Tape (CT) 399-12383-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA064X103K1RACAUTO | |
Description | CAP ARRAY 10000PF 100V X7R 0612 | |
Customer Reference | ||
Detailed Description | 10000pF Isolated Capacitor 4 Array 100 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA064X103K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,28500 € | 2,85 € |
50 | 0,21020 € | 10,51 € |
100 | 0,17120 € | 17,12 € |
500 | 0,13514 € | 67,57 € |
1 000 | 0,11411 € | 114,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,07433 € | 297,32 € |