EUR | USD
Favorite

SBSGP5000223MXT LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 5A 1812 (4532 Metric), 3 PC Pad
Price & Procurement
1 293 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,46000 5,46 €
10 4,61500 46,15 €
25 3,95520 98,88 €
50 3,86100 193,05 €
100 3,76670 376,67 €
250 2,82500 706,25 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1608-1436-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,73084 €
  • Digi-Reel®  : 1608-1436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 293 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SBSGP5000223MXR-ND
  • Minimum Quantity: 2 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 2,63668 €

SBSGP5000223MXT

Datasheet
Digi-Key Part Number 1608-1436-1-ND
Copy  
Manufacturer

Knowles Syfer

Copy  
Manufacturer Part Number SBSGP5000223MXT
Copy  
Description SURFACE MOUNT C AND PI FILTER
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 5A 1812 (4532 Metric), 3 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets SBSG Series ~
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series SBSG
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 39dB @ 100MHz
Resistance - Channel (Ohms) -
Current 5A
Values C = 0.022µF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 500V
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), 3 PC Pad
Size / Dimension 0.179" L x 0.126" W (4.55mm x 3.20mm)
Height 0.104" (2.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1608-1436-1