EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,80000 10,80 €
25 5,97120 149,28 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC4100EG#TRPBFTR-ND
  • Minimum Quantity: 1 800
  • Quantity Available: 0
  • Unit Price: 5,97129 €
  • Tube  : LTC4100EG#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 10,58000 €

LTC4100EG#TRPBF

Datasheet
Digi-Key Part Number LTC4100EG#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC4100EG#TRPBF
Copy  
Description IC SMART BATTERY CHARGER 24-SSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Charger IC Smart Batteries 24-SSOP

Copy  
Documents & Media
Datasheets LTC4100
HTML Datasheet LTC4100
Environmental Information Material Declaration LTC4100EG#TRPBF
Reference Design Library DC512B: 12.6V @ 3A, Li-Ion Battery Charger, 15 ~ 25V in
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Chemistry Smart Batteries
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Over Voltage
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 28V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number LTC4100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC512B

BOARD EVAL FOR LTC4100EGN

Analog Devices Inc.

127,37000 € Details
You May Also Be Interested In

SI4431CDY-T1-GE3

MOSFET P-CH 30V 9A 8-SOIC

Vishay Siliconix

0,51000 € Details

FDC655BN

MOSFET N-CH 30V 6.3A SSOT-6

ON Semiconductor

0,38000 € Details

MMSZ5248BS-7-F

DIODE ZENER 18V 200MW SOD323

Diodes Incorporated

0,28000 € Details

MBRM140T3G

DIODE SCHOTTKY 40V 1A POWERMITE

ON Semiconductor

0,31000 € Details

SI4925DDY-T1-GE3

MOSFET 2P-CH 30V 8A 8-SOIC

Vishay Siliconix

0,78000 € Details

SI4925BDY-T1-E3

MOSFET 2P-CH 30V 5.3A 8-SOIC

Vishay Siliconix

0,97000 € Details
Additional Resources
Standard Package 1
Other Names LTC4100EG#TRPBFDKR