EUR | USD
Favorite

MA4P7102F-1072T RF Diode PIN - Single 200V 11.5W
Price & Procurement
4 903 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,31000 5,31 €
10 4,79400 47,94 €
25 4,57080 114,27 €
100 3,96880 396,88 €
250 3,79048 947,62 €
500 3,45600 1.728,00 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-1236-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 3,01007 €
  • Digi-Reel®  : 1465-1236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 903 - Immediate
  • Unit Price: Digi-Reel®

MA4P7102F-1072T

Datasheet
Digi-Key Part Number 1465-1236-1-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MA4P7102F-1072T
Copy  
Description RF DIODE PIN 200V 11.5W
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Diode PIN - Single 200V 11.5W

Copy  
Customer Reference
Documents & Media
Datasheets MA4P MELF & HIPAX Series
Environmental Information RoHS Certificate
HTML Datasheet MA4P MELF & HIPAX Series
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 200V
Capacitance @ Vr, F -
Resistance @ If, F 500mOhm @ 100mA, 100MHz
Power Dissipation (Max) 11,5W
Operating Temperature -55°C ~ 175°C (TJ)
Package / Case 2-SMD
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MA4P506-1072T

RF DIODE PIN 500V 15W

MACOM Technology Solutions

5,89000 € Details

CX2074NL

BALUN 1MHZ-500MHZ 1:4 6SMD MODUL

Pulse Electronics Network

2,55000 € Details

MA4P4006F-1091T

RF DIODE PIN 600V 7.5W

MACOM Technology Solutions

17,99000 € Details
Additional Resources
Standard Package 1
Other Names 1465-1236-1