EUR | USD
Favorite

MAX2754EUA+ RF IC VCO Bluetooth 2.4GHz ~ 2.5GHz Linear Modulation Input 8-uMAX
Price & Procurement
736 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,72000 5,72 €
10 5,17200 51,72 €
25 4,93120 123,28 €
100 4,28170 428,17 €
250 4,08924 1.022,31 €
500 3,72842 1.864,21 €
1.000 3,24734 3.247,34 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX2754EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 2.500 - Factory Stock 
  • Unit Price: 3,20936 €

MAX2754EUA+

Datasheet
Digi-Key Part Number MAX2754EUA+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX2754EUA+
Copy  
Description IC VCO 1.2GHZ W/MOD INPUT 8-UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF IC VCO Bluetooth 2.4GHz ~ 2.5GHz Linear Modulation Input 8-uMAX

Copy  
Documents & Media
Datasheets MAX2754
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Function VCO
Frequency 2.4GHz ~ 2.5GHz
RF Type Bluetooth
Secondary Attributes Linear Modulation Input
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX2754
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50