EUR | USD
Favorite

MAX3095ESE+T 0/4 Receiver RS422, RS485 16-SO
Price & Procurement
6 320 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,69000 4,69 €
10 4,23100 42,31 €
25 4,03480 100,87 €
100 3,34580 334,58 €
250 3,05064 762,66 €
500 3,01008 1.505,04 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX3095ESE+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 5 000 - Immediate
  • Unit Price: 2,63797 €
  • Digi-Reel®  : MAX3095ESE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 320 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX3095ESE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 407 - Immediate
  • Unit Price: 3,56000 €

MAX3095ESE+T

Datasheet
Digi-Key Part Number MAX3095ESE+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3095ESE+T
Copy  
Description IC RECEIVER 0/4 16SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver RS422, RS485 16-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 45mV
Data Rate 10Mbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX3095
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3095ESE+

IC RECEIVER 0/4 16SO

Maxim Integrated

3,56000 € Details

PCA9615DPJ

IC REDRIVER I2C 2CH 10TSSOP

NXP USA Inc.

2,33000 € Details

PTVS24VP1UP,115

TVS DIODE 24V 38.9V CFP5

Nexperia USA Inc.

0,32000 € Details
Additional Resources
Standard Package 1
Other Names MAX3095ESE+TCT