EUR | USD
Favorite

MAX4685EUB+ 2 Circuit IC Switch 2:1 800mOhm 10-uMAX
Price & Procurement
1 975 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,86000 €3,86
10 3,47300 €34,73
25 3,28320 €82,08
100 2,69960 €269,96
250 2,42240 €605,60
500 2,33482 €1.167,41
1.000 1,94082 €1.940,82
2.500 1,86786 €4.669,65
5.000 1,85850 €9.292,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4685EUB+T-ND
  • Minimum Quantity: 2 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 1,92479 €

MAX4685EUB+

Datasheet
Digi-Key Part Number MAX4685EUB+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4685EUB+
Copy  
Description IC SWITCH DUAL SPDT 10UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 800mOhm 10-uMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 800mOhm
Channel-to-Channel Matching (ΔRon) 60mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 50ns, 30ns
-3db Bandwidth -
Charge Injection 200pC
Channel Capacitance (CS(off), CD(off)) 84pF, 37pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -68dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX4685
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50