EUR | USD
Favorite

MAX5138BGTE+T 16 Bit Digital to Analog Converter 1 16-TQFN (3x3)
Price & Procurement
2 969 In Stock
Can ship immediately Factory Stock : 2 500
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,58000 5,58 €
10 5,04800 50,48 €
25 4,93080 123,27 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 175-MAX5138BGTE+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
    2 500 - Factory Stock 
  • Unit Price: 3,01139 €
  • Digi-Reel®  : 175-MAX5138BGTE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 969 - Immediate
    2 500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tray  : MAX5138BGTE+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 750 - Factory Stock 
  • Unit Price: Call

MAX5138BGTE+T

Datasheet
Digi-Key Part Number 175-MAX5138BGTE+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX5138BGTE+T
Copy  
Description IC DAC 16BIT V-OUT 16TQFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16 Bit Digital to Analog Converter 1 16-TQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 5µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
INL/DNL (LSB) ±2, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Mounting Type Surface Mount
Base Part Number MAX5138
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS5A4624DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

0,49000 € Details

BD9E302EFJ-E2

IC REG BUCK ADJ 3A 8HTSOP-J

Rohm Semiconductor

0,83000 € Details

TLP291-4(GB-TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

0,89000 € Details

MAX3232ECDR

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

1,27000 € Details

MAX5725BAUP+

IC DAC 12BIT V-OUT 20TSSOP

Maxim Integrated

10,04000 € Details

TDC7200PWR

IC DIG CONV 14TSSOP

Texas Instruments

2,05000 € Details
Additional Resources
Standard Package 1
Other Names 175-MAX5138BGTE+TCT