Add To Favorites
MAX5494ETE+ Digital Potentiometer 10k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,27000 7,27 €
10 6,56800 65,68 €
60 6,26250 375,75 €
120 5,43767 652,52 €
300 5,19330 1.557,99 €
540 4,73506 2.556,93 €
1.020 4,31276 4.399,02 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5494ETE+-ND
Copy   MAX5494ETE+-ND
Quantity Available 1.124
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5494ETE+

Copy   MAX5494ETE+
Description IC DIG POT 10BIT 16TQFN
Copy   IC DIG POT 10BIT 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5)

Copy   Digital Potentiometer 10k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5)
Documents & Media
Datasheets MAX5494-99
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5494ETE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1167 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 1024
Resistance (Ohms) 10k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.25V, ±2.5V ~ 5.25V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 85°C
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
Base Part Number MAX5494
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMC86261P - ON Semiconductor | FDMC86261PCT-ND DigiKey Electronics
  • FDMC86261P
  • ON Semiconductor
  • MOSFET P-CH 150V 2.7A 8MLP
  • Unit Price 1,71000 €
  • FDMC86261PCT-ND
  • LT3080EQ#TRPBF - Linear Technology/Analog Devices | LT3080EQ#TRPBFCT-ND DigiKey Electronics
  • LT3080EQ#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 1.1A 5DDPAK
  • Unit Price 5,13000 €
  • LT3080EQ#TRPBFCT-ND
  • MAX1720EUTG - ON Semiconductor | MAX1720EUTGOSCT-ND DigiKey Electronics
  • MAX1720EUTG
  • ON Semiconductor
  • IC REG CHARG PUMP INV 50MA 6TSOP
  • Unit Price 0,63000 €
  • MAX1720EUTGOSCT-ND
  • 5555165-1 - TE Connectivity AMP Connectors | A31422-ND DigiKey Electronics
  • 5555165-1
  • TE Connectivity AMP Connectors
  • CONN MOD JACK 6P6C R/A UNSHLD
  • Unit Price 0,84000 €
  • A31422-ND
  • SI7858ADP-T1-E3 - Vishay Siliconix | SI7858ADP-T1-E3CT-ND DigiKey Electronics
  • SI7858ADP-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 12V 20A PPAK SO-8
  • Unit Price 2,28000 €
  • SI7858ADP-T1-E3CT-ND
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5494ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 3,43956 €

23:41:19 4-19-2019