EUR | USD
Favorite

MAX6126BASA25+T Series Voltage Reference IC ±0.06% 8-SOIC
Price & Procurement
171 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,50000 4,50 €
10 4,06700 40,67 €
25 3,87760 96,94 €
100 3,21550 321,55 €
250 3,07368 768,42 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX6126BASA25+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 485 - Immediate
  • Unit Price: 4,16000 €
  • Tape & Reel (TR)  : MAX6126BASA25+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 0
  • Unit Price: 2,69370 €
  • Digi-Reel®  : MAX6126BASA25+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 171 - Immediate
  • Unit Price: Digi-Reel®

MAX6126BASA25+T

Datasheet
Digi-Key Part Number MAX6126BASA25+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6126BASA25+T
Copy  
Description IC VREF SERIES 0.06% 8SOIC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Series Voltage Reference IC ±0.06% 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.06%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 1.45µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7V ~ 12.6V
Current - Supply 725µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6126
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MAXREFDES11#

REFERENCE DESIGN FRESNO

Maxim Integrated

31,30000 € Details

MAXREFDES18#

REFERENCE DESIGN CARMEL

Maxim Integrated

78,25000 € Details

MAXREFDES30#

REFERENCE DESIGN PETALUMA

Maxim Integrated

83,47000 € Details

MAXREFDES24#

REFERENCE DESIGN ALAMEDA

Maxim Integrated

83,47000 € Details

MAXREFDES5#

REFERENCE DESIGN SANTA FE

Maxim Integrated

35,47000 € Details

MAXREFDES4#

REFERENCE DESIGN CAMPBELL

Maxim Integrated

29,21000 € Details
You May Also Be Interested In

MAX6126BASA25+

IC VREF SERIES 0.06% 8SOIC

Maxim Integrated

4,16000 € Details
Additional Resources
Standard Package 1
Other Names MAX6126BASA25+TCT