Add To Favorites
AT32UC3C2128C-A2UR AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,87000 6,87 €
25 6,24840 156,21 €
100 5,66020 566,02 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT32UC3C2128C-A2URCT-ND
Copy   AT32UC3C2128C-A2URCT-ND
Quantity Available 2.047
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT32UC3C2128C-A2UR

Copy   AT32UC3C2128C-A2UR
Description IC MCU 32BIT 128KB FLASH 64TQFP
Copy   IC MCU 32BIT 128KB FLASH 64TQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)

Copy   AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 C
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 66MHz
Connectivity CANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 45
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V
Data Converters A/D 11x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP (10x10)
Base Part Number AT32UC3C2128C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price 115,97000 €
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price 81,08000 €
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price 44,94000 €
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600-RC40 - Microchip Technology | ATSTK600-RC40-ND DigiKey Electronics
  • ATSTK600-RC40
  • Microchip Technology
  • STK600 ROUTING CARD AVR
  • Unit Price 9,80000 €
  • ATSTK600-RC40-ND
Additional Resources
Standard Package ? 1
Other Names AT32UC3C2128C-A2URCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT32UC3C2128C-A2URTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 5,66022 €

23:43:34 8-21-2019