EUR | USD
Favorite

MT29F2G08ABAEAH4-ITX:E TR FLASH - NAND Memory IC 2Gb (256M x 8) Parallel 63-VFBGA (9x11)
Price & Procurement
3 568 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,30000 4,30 €
10 3,89600 38,96 €
25 3,81200 95,30 €
50 3,79140 189,57 €
100 3,39930 339,93 €
250 3,38696 846,74 €
500 3,26320 1.631,60 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 557-1853-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 2,98950 €
  • Digi-Reel®  : 557-1853-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 568 - Immediate
  • Unit Price: Digi-Reel®

MT29F2G08ABAEAH4-ITX:E TR

Digi-Key Part Number 557-1853-1-ND
Copy  
Manufacturer

Micron Technology Inc.

Copy  
Manufacturer Part Number MT29F2G08ABAEAH4-ITX:E TR
Copy  
Description IC FLASH 2GBIT PARALLEL 63VFBGA
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

FLASH - NAND Memory IC 2Gb (256M x 8) Parallel 63-VFBGA (9x11)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 2Gb (256M x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 63-VFBGA
Supplier Device Package 63-VFBGA (9x11)
Base Part Number MT29F2G08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 557-1853-1