Add To Favorites
0717423003 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,50000 6,50 €
10 6,22900 62,29 €
25 5,68680 142,17 €
50 5,41600 270,80 €
100 5,14520 514,52 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM3499CT-ND
Copy   WM3499CT-ND
Quantity Available 758
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0717423003

Copy   0717423003
Description CONN RECPT 84POS 1MM SMD
Copy   CONN RECPT 84POS 1MM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy   84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex
Series Mezzanine 71742
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 84
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 13mm, 15mm
Height Above Board 0.406" (10.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0717410002 - Molex | WM3498CT-ND DigiKey Electronics
  • 0717410002
  • Molex
  • CONN PLUG 84POS 1MM SMD
  • Unit Price 5,49000 €
  • WM3498CT-ND
  • Photo Not Available
  • 0717412001
  • Molex
  • CONN PLUG 84POS 1MM SMD
  • Unit Price 6,32000 €
  • WM20426CT-ND
  • 0717410001 - Molex | WM23538-ND DigiKey Electronics
  • 0717410001
  • Molex
  • CONN PLUG 84POS 1MM SMD
  • Unit Price 6,34000 €
  • WM23538-ND
  • 0717410002 - Molex | WM3498DKR-ND DigiKey Electronics
  • 0717410002
  • Molex
  • CONN PLUG 84POS 1MM SMD
  • Unit Price Digi-Reel®
  • WM3498DKR-ND
You May Also Be Interested In
  • 741C083220JP - CTS Resistor Products | 741C083220JPCT-ND DigiKey Electronics
  • 741C083220JP
  • CTS Resistor Products
  • RES ARRAY 4 RES 22 OHM 0804
  • Unit Price 0,16000 €
  • 741C083220JPCT-ND
  • 0717410002 - Molex | WM3498CT-ND DigiKey Electronics
  • 0717410002
  • Molex
  • CONN PLUG 84POS 1MM SMD
  • Unit Price 5,49000 €
  • WM3498CT-ND
Additional Resources
Standard Package ? 1
Other Names WM3499CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3499TR-ND
  • Minimum Quantity: 310
  • Quantity Available: 620 - Immediate
  • Unit Price: 4,18510 €
  • Digi-Reel® ? : WM3499DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
  • Unit Price: Digi-Reel®

23:51:17 4-19-2019