EUR | USD
Favorite

Price & Procurement
3 104 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,97000 €4,97
10 4,76300 €47,63
25 4,34880 €108,72
50 4,14180 €207,09
100 3,93460 €393,46
250 3,52048 €880,12
500 3,31338 €1.656,69
1.000 2,89921 €2.899,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 255-6541-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 2,75425 €
  • Digi-Reel®  : 255-6541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 104 - Immediate
  • Unit Price: Digi-Reel®

AXT3501F4

Datasheet
Digi-Key Part Number 255-6541-1-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AXT3501F4
Copy  
Description CONN SOCKET 50POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets P4S Series Shielded Datasheet
PCN Design/Specification P4S SERIES 12/Dec/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series P4S
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Shielded, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.55mm
Height Above Board 0.057" (1.45mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

AXT450124

CONN HDR 50POS SMD GOLD

Panasonic Electric Works

1,32000 € Details

AXT450124

CONN HDR 50POS SMD GOLD

Panasonic Electric Works

0,68485 € Details

AXT450154

CONN HDR 50POS SMD GOLD

Panasonic Electric Works

7,52522 € Details

AXT450114

CONN HDR 50POS SMD GOLD

Panasonic Electric Works

2,30037 € Details
You May Also Be Interested In

SN74LVC3G14DCTR

IC INVERTER SCHMITT 3CH SM8

Texas Instruments

0,56000 € Details

5-146261-1

CONN HEADER VERT 2POS

TE Connectivity AMP Connectors

0,31000 € Details

5500204F

LED 5MM VERTICAL GREEN PC MNT

Dialight

1,07000 € Details

AXT450124

CONN HDR 50POS SMD GOLD

Panasonic Electric Works

1,32000 € Details

TCA9548APWR

IC BUS SWITCH 1 X 8:1 24TSSOP

Texas Instruments

1,37000 € Details
Additional Resources
Standard Package 1
Other Names 255-6541-1