EUR | USD
Favorite

SX1278IMLTRT IC RF TxRx Only 802.15.4 LoRa™ 137MHz ~ 525MHz 28-VQFN Exposed Pad
Price & Procurement
5 386 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,01000 5,01 €
10 4,59200 45,92 €
25 4,17440 104,36 €
100 3,75690 375,69 €
250 3,44384 860,96 €
500 3,13076 1.565,38 €
1 000 2,81768 2.817,68 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SX1278IMLTRTTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 2,71332 €
  • Digi-Reel®  : SX1278IMLTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 386 - Immediate
  • Unit Price: Digi-Reel®

SX1278IMLTRT

Datasheet
Digi-Key Part Number SX1278IMLTRTCT-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number SX1278IMLTRT
Copy  
Description IC RF TXRX 802.15.4 28VQFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

IC RF TxRx Only 802.15.4 LoRa™ 137MHz ~ 525MHz 28-VQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets SX1276-79
Wireless RF Solutions
Design Resources SX127x Reference Design Overview
Development Tool Selector
Featured Product SX1276 Long Range Transceiver
PCN Assembly/Origin SX127yyy 17/Dec/2020
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet Wireless RF Solutions
EDA / CAD Models SX1278IMLTRT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type TxRx Only
RF Family/Standard 802.15.4
Protocol LoRa™
Modulation FSK, GFSK, GMSK, MSK, OOK
Frequency 137MHz ~ 525MHz
Data Rate (Max) 300kbps
Power - Output 20dBm
Sensitivity -148dBm
Memory Size -
Serial Interfaces SPI
GPIO 6
Voltage - Supply 1.8V ~ 3.7V
Current - Receiving 10.8mA ~ 12mA
Current - Transmitting 20mA ~ 120mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
Base Part Number SX127
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

113990254

RASPBERRY PI LORA/GPS HAT 868MHZ

Seeed Technology Co., Ltd

26,09000 € Details
You May Also Be Interested In

B39162B9416K610S 5

FILTER SAW 1.575GHZ 5SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

0,87000 € Details

RFM98W-433S2

RX TXRX MODULE 802.15.4 SMD

RF Solutions

11,62000 € Details

TEL0114

RX TXRX MODULE SMA THROUGH HOLE

DFRobot

32,53000 € Details

SX1276IMLTRT

IC RF TXRX 802.15.4 28VQFN

Semtech Corporation

6,26000 € Details

SX1280IMLTRT

IC RF TXRX 802.15.4 24WFQFN

Semtech Corporation

5,38000 € Details

SX1262IMLTRT

IC RF TXRX ISM<1GHZ 24VFQFN

Semtech Corporation

6,16000 € Details
Additional Resources
Standard Package 1
Other Names SX1278IMLTRTCT