EUR | USD
Favorite

DRV8353SRTAT Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6)
Price & Procurement
1 092 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,95000 4,95 €
5 4,36200 21,81 €
10 3,85200 38,52 €
25 3,12520 78,13 €
50 2,76200 138,10 €
100 2,68910 268,91 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-DRV8353SRTATTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1 000 - Immediate
  • Unit Price: 2,47112 €
  • Digi-Reel®  : 296-DRV8353SRTATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 092 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-DRV8353SRTARTR-ND
  • Minimum Quantity: 2 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 1,94470 €

DRV8353SRTAT

Datasheet
Digi-Key Part Number 296-DRV8353SRTATCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DRV8353SRTAT
Copy  
Description IC MTR DRVR DC 6-95V 40WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6)

Copy  
Customer Reference
Documents & Media
Datasheets DRV8350, DRV8353
Manufacturer Product Page DRV8353SRTAT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper Multiphase
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Half Bridge (3)
Interface SPI
Technology Power MOSFET
Step Resolution -
Applications Brushless DC (BLDC)
Current - Output 25mA
Voltage - Supply 6V ~ 95V
Voltage - Load 9V ~ 75V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (6x6)
Base Part Number DRV8353
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CSD19532Q5B

MOSFET N-CH 100V 100A 8VSON

Texas Instruments

2,05000 € Details

FDMS86300DC

MOSFET N-CH 80V 24A/76A DLCOOL56

ON Semiconductor

2,01000 € Details

25AA040AT-I/OT

IC EEPROM 4KBIT SPI SOT23-6

Microchip Technology

0,46000 € Details

AT24C01C-STUM-T

IC EEPROM 1KBIT I2C 1MHZ SOT23-5

Microchip Technology

0,17000 € Details

SQJ974EP-T1_GE3

MOSFET 2 N-CH 100V POWERPAK SO8

Vishay Siliconix

0,96000 € Details

MAXM17761ALI#

DC DC CONVERTER 0.8-5V

Maxim Integrated

9,46000 € Details
Additional Resources
Standard Package 1
Other Names 296-DRV8353SRTATCT