Add To Favorites
DRV8842MPWPREP Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,63000 8,63 €
10 7,79400 77,94 €
100 6,45260 645,26 €
500 5,61880 2.809,40 €
1.000 4,89380 4.893,80 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40082-1-ND
Copy   296-40082-1-ND
Quantity Available 4.719
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV8842MPWPREP

Copy   DRV8842MPWPREP
Description IC MTR DRVR BIPLR 8.2-45V 28SSOP
Copy   IC MTR DRVR BIPLR 8.2-45V 28SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP

Copy   Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
Documents & Media
Datasheets DRV8842-EP
Manufacturer Product Page DRV8842MPWPREP Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 3.5A
Voltage - Supply 8.2 V ~ 45 V
Voltage - Load 8.2 V ~ 45 V
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
Base Part Number DRV8842
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IS25LP128-JKLE - ISSI, Integrated Silicon Solution Inc | 706-1406-ND DigiKey Electronics
  • IS25LP128-JKLE
  • ISSI, Integrated Silicon Solution Inc
  • IC FLASH 128M SPI 133MHZ 8WSON
  • Unit Price 2,21000 €
  • 706-1406-ND
Additional Resources
Standard Package ? 1
Other Names 296-40082-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40082-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,57529 €
  • Digi-Reel® ? : 296-40082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.719 - Immediate
  • Unit Price: Digi-Reel®

12:44:47 1-22-2019