EUR | USD
Favorite

INA819IDGKT Instrumentation Amplifier 1 Circuit 8-VSSOP
Price & Procurement
1 494 In Stock
Can ship immediately Factory Stock : 750
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,75000 4,75 €
10 4,26800 42,68 €
25 4,03480 100,87 €
100 3,31750 331,75 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-INA819IDGKTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1 250 - Immediate
    750 - Factory Stock 
  • Unit Price: 2,97680 €
  • Digi-Reel®  : 296-INA819IDGKTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 494 - Immediate
    750 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-INA819IDGKRTR-ND
  • Minimum Quantity: 2 500  Non-Stock 
  • Quantity Available: 10 000 - Factory Stock 
  • Unit Price: 1,99558 €

INA819IDGKT

Datasheet
Digi-Key Part Number 296-INA819IDGKTCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA819IDGKT
Copy  
Description IC INST AMP 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets INA819 Datasheet
Manufacturer Product Page INA819IDGKT Specifications
EDA / CAD Models INA819IDGKT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type -
Slew Rate 0.9V/µs
-3db Bandwidth 2MHz
Current - Input Bias 150pA
Voltage - Input Offset 40µV
Current - Supply 350µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ ±18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA819
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

INA818IDR

IC INST AMP 1 CIRCUIT 8SOIC

Texas Instruments

3,72000 € Details

SN74LVC1T45DCKR

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

0,47000 € Details

INA819ID

IC INST AMP 1 CIRCUIT 8SOIC

Texas Instruments

4,46000 € Details

INA821IDR

IC INST AMP 1 CIRCUIT 8SOIC

Texas Instruments

4,45000 € Details

TPS26625DRCT

7V-57V 25MA-800MA 500MOHM

Texas Instruments

2,23000 € Details

TVS0701DRBR

TVS ARRAYS

Texas Instruments

0,63000 € Details
Additional Resources
Standard Package 1
Other Names 296-INA819IDGKTCT