EUR | USD
Favorite

LM5056APMHX/NOPB Base Station-Networking Line Cards, Servers PMIC 28-HTSSOP
Price & Procurement
2 898 In Stock
Can ship immediately Factory Stock : 8 652
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,63000 5,63 €
10 5,08900 50,89 €
25 4,85280 121,32 €
100 4,02410 402,41 €
250 3,66900 917,25 €
500 3,43228 1.716,14 €
1 000 3,07722 3.077,22 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40234-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
    7 500 - Factory Stock 
  • Unit Price: 3,01469 €
  • Digi-Reel®  : 296-40234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 898 - Immediate
    8 652 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-LM5056APMHE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5 750 - Factory Stock 
  • Unit Price: 4,21952 €
  • Cut Tape (CT)  : 296-LM5056APMHE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 - Immediate
    5 750 - Factory Stock 
  • Unit Price: 6,48000 €
  • Digi-Reel®  : 296-LM5056APMHE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 - Immediate
    5 750 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : LM5056APMH/NOPB-ND
  • Minimum Quantity: 96  Non-Stock 
  • Quantity Available: 5 808 - Factory Stock 
  • Unit Price: 4,82917 €

LM5056APMHX/NOPB

Datasheet
Digi-Key Part Number 296-40234-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5056APMHX/NOPB
Copy  
Description IC SUPERVISORY/SYS MGMT 28HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Base Station-Networking Line Cards, Servers PMIC 28-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LM5056(A)
PCN Assembly/Origin Wafer Fab Site Addition 20/Mar/2015
Manufacturer Product Page LM5056APMHX/NOPB Specifications
EDA / CAD Models LM5056APMHX/NOPB by SnapEDA
LM5056APMHX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Base Station-Networking Line Cards, Servers
Current - Supply 6.8mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
Base Part Number LM5056
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LM5056APMHE/NOPB

IC SUPERVISORY/SYS MGMT 28HTSSOP

Texas Instruments

6,48000 € Details
Additional Resources
Standard Package 1
Other Names 296-40234-1