Add To Favorites
LMZ31704RVQR Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.95V - 17V Input
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,98000 5,98 €
5 5,89800 29,49 €
10 5,81200 58,12 €
25 5,64040 141,01 €
50 5,46960 273,48 €
100 5,29860 529,86 €
250 5,12768 1.281,92 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46130-1-ND
Copy   296-46130-1-ND
Quantity Available 5.262
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMZ31704RVQR

Copy   LMZ31704RVQR
Description DC DC CONVERTER 0.6-5.5V 22W
Copy   DC DC CONVERTER 0.6-5.5V 22W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.95V - 17V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V    4A 2.95V - 17V Input
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 17V
Voltage - Output 1 0.6 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4A
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 42-BQFN Module
Size / Dimension 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm)
Supplier Device Package 42-B3QFN (10x10)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LMZ31707RVQR - Texas Instruments | 296-37921-1-ND DigiKey Electronics
  • LMZ31707RVQR
  • Texas Instruments
  • DC DC CONVERTER 0.6-5.5V 39W
  • Unit Price 7,39000 €
  • 296-37921-1-ND
  • LMZ31710RVQR - Texas Instruments | 296-43646-1-ND DigiKey Electronics
  • LMZ31710RVQR
  • Texas Instruments
  • DC DC CONVERTER 0.6-5.5V 55W
  • Unit Price 8,30000 €
  • 296-43646-1-ND
  • LMZ31506RUQT - Texas Instruments | 296-37032-1-ND DigiKey Electronics
  • LMZ31506RUQT
  • Texas Instruments
  • DC DC CONVERTER 0.6-5.5V 33W
  • Unit Price 8,32000 €
  • 296-37032-1-ND
  • UCD90120ARGCR - Texas Instruments | 296-46405-1-ND DigiKey Electronics
  • UCD90120ARGCR
  • Texas Instruments
  • IC SEQUENCER/MONITOR 12CH 64VQFN
  • Unit Price 9,48000 €
  • 296-46405-1-ND
  • TPS54291PWPR - Texas Instruments | 296-25434-1-ND DigiKey Electronics
  • TPS54291PWPR
  • Texas Instruments
  • IC REG BUCK ADJ DL 16HTSSOP
  • Unit Price 5,11000 €
  • 296-25434-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-46130-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46130-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,64642 €
  • Digi-Reel® ? : 296-46130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.262 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:06:47 4-20-2019