EUR | USD
Favorite

TAS5715PHPR Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Price & Procurement
1 300 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,90000 4,90 €
10 4,43000 44,30 €
25 4,22400 105,60 €
100 3,50270 350,27 €
250 3,19360 798,40 €
500 2,98756 1.493,78 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-27753-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: 2,67850 €
  • Digi-Reel®  : 296-27753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 300 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 296-32734-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 4,25836 €

TAS5715PHPR

Datasheet
Digi-Key Part Number 296-27753-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TAS5715PHPR
Copy  
Description IC AMP CLSS D STER 41.5W 48HTQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets TAS5715
Design Resources Development Tool Selector
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
EDA / CAD Models TAS5715PHPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 41.5W x 2 @ 4Ohm
Voltage - Supply 8V ~ 26V
Features Depop, I²C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TA)
Supplier Device Package 48-HTQFP (7x7)
Package / Case 48-PowerTQFP
Base Part Number TAS571
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-27753-1