EUR | USD
Favorite

THS4541QRGTRQ1 Differential Amplifier 1 Circuit Rail-to-Rail 16-QFN (3x3)
Price & Procurement
3 105 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,10000 5,10 €
10 4,60200 46,02 €
25 4,38800 109,70 €
100 3,63880 363,88 €
250 3,31776 829,44 €
500 3,10372 1.551,86 €
1 000 2,78264 2.782,64 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43731-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 2,72610 €
  • Digi-Reel®  : 296-43731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 105 - Immediate
  • Unit Price: Digi-Reel®

THS4541QRGTRQ1

Datasheet
Digi-Key Part Number 296-43731-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THS4541QRGTRQ1
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 16QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Rail-to-Rail 16-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets THS4541-Q1
Design Resources Development Tool Selector
Manufacturer Product Page THS4541QRGTRQ1 Specifications
EDA / CAD Models THS4541QRGTRQ1 by SnapEDA
THS4541QRGTRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1500V/µs
Gain Bandwidth Product 850MHz
-3db Bandwidth 620MHz
Current - Input Bias 12µA
Voltage - Input Offset 0,5µV
Current - Supply 10.1mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.4V, ±1.35V ~ 2.7V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number THS454
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

DMMT3906WQ-7-F

MOSFET 2PCH 40V 200MA SOT363

Diodes Incorporated

0,35000 € Details

DMMT3904WQ-7-F

TRANS 2NPN 40V 0.2A SOT363

Diodes Incorporated

0,40000 € Details

BAS16HMFHT116

HIGH RELIABILITY AND SMALL MOLD

Rohm Semiconductor

0,16000 € Details

MPZ1005A331ETD25

CHIP BEADS FOR POWER LINE, FOR A

TDK Corporation

0,17000 € Details

LMH6629SD/NOPB

IC OPAMP VFB 1 CIRCUIT 8WSON

Texas Instruments

3,59000 € Details

BLM18KG221BH1D

FERRITE BEAD 220 OHM 0603 1 LN

Murata Electronics

0,09000 € Details
Additional Resources
Standard Package 1
Other Names 296-43731-1