Add To Favorites
TPS65983BAZQZR USB, Type-C Controller PMIC 96-BGA Microstar Junior (6x6)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,79000 8,79 €
10 7,93700 79,37 €
100 6,57130 657,13 €
500 5,72218 2.861,09 €
1.000 4,98384 4.983,84 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48315-1-ND
Copy   296-48315-1-ND
Quantity Available 5.000
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65983BAZQZR

Copy   TPS65983BAZQZR
Description IC PD CTLR USB TYPE-C 96BGA
Copy   IC PD CTLR USB TYPE-C 96BGA
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

USB, Type-C Controller PMIC 96-BGA Microstar Junior (6x6)

Copy   USB, Type-C Controller PMIC 96-BGA Microstar Junior (6x6)
Documents & Media
Datasheets TPS65983B Datasheet
Manufacturer Product Page TPS65983BAZQZR Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB, Type-C Controller
Current - Supply -
Voltage - Supply 4.5V ~ 22V
Operating Temperature -10°C ~ 85°C
Mounting Type Surface Mount
Package / Case 96-VFBGA
Supplier Device Package 96-BGA Microstar Junior (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS65983BAZBHR - Texas Instruments | 296-52066-1-ND DigiKey Electronics
  • TPS65983BAZBHR
  • Texas Instruments
  • ACE C0 MM PRODUCTION
  • Unit Price 8,79000 €
  • 296-52066-1-ND
  • TPD8S300RUKR - Texas Instruments | 296-45177-1-ND DigiKey Electronics
  • TPD8S300RUKR
  • Texas Instruments
  • SURGE SUPP 8VC 2-CIRCUIT 20WQFN
  • Unit Price 2,47000 €
  • 296-45177-1-ND
  • CSD16323Q3 - Texas Instruments | 296-24522-1-ND DigiKey Electronics
  • CSD16323Q3
  • Texas Instruments
  • MOSFET N-CH 25V 3.3X3.3 8-SON
  • Unit Price 1,02000 €
  • 296-24522-1-ND
  • DX07S024JJ2R1300 - JAE Electronics | 670-2794-1-ND DigiKey Electronics
  • DX07S024JJ2R1300
  • JAE Electronics
  • CONN RCP USB3.1 TYPEC 24P SMD RA
  • Unit Price 2,32000 €
  • 670-2794-1-ND
  • FL2500123Z - Diodes Incorporated | FL2500123ZCT-ND DigiKey Electronics
  • FL2500123Z
  • Diodes Incorporated
  • CRYSTAL 25MHZ 20PF SMD
  • Unit Price 0,61000 €
  • FL2500123ZCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-48315-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48315-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,65947 €
  • Digi-Reel® ? : 296-48315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:22:39 4-19-2019