EUR | USD
Favorite

61201020621 Connector Header Surface Mount 10 position 0.100" (2.54mm)
Price & Procurement
1 803 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,71000 2,71 €
10 2,59400 25,94 €
28 2,28036 63,85 €
56 1,96571 110,08 €
112 1,65098 184,91 €
224 1,41540 317,05 €

Submit a request for quotation on quantities greater than those displayed.

61201020621

Datasheet
Digi-Key Part Number 732-5477-5-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 61201020621
Copy  
Description CONN HEADER SMD 10POS 2.54MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets 6120xx20621 Drawing
Environmental Information RoHS Cert
Featured Product WR-BHD Series Box Headers and IDC Connectors
Mfg CAD Models 61201020621.igs
61201020621.stp
PCN Design/Specification 6120yy22y21 Logo Marking 23/Jul/2020
HTML Datasheet 6120xx20621 Drawing
3D Drawings 6120xx20621.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-BHD
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.200" (5.08mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.365" (9.27mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyamide (PA6T), Nylon 6T
Features Keying Slot
Operating Temperature -40°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

61201023021

CONN RCPT 10POS IDC 28AWG GOLD

Würth Elektronik

0,37000 € Details
You May Also Be Interested In

3020-10-0300-00

CONN HEADER SMD 10POS 2.54MM

CNC Tech

0,47000 € Details

61201023021

CONN RCPT 10POS IDC 28AWG GOLD

Würth Elektronik

0,37000 € Details

61201021621

CONN HEADER VERT 10POS 2.54MM

Würth Elektronik

0,37000 € Details

61200820621

CONN HEADER SMD 8POS 2.54MM

Würth Elektronik

2,84000 € Details

0731000103

CONN SMB RCPT R/A 50 OHM PCB

Molex

2,61000 € Details

1213

CONN QC TAB 0.205 SOLDER

Keystone Electronics

0,15000 € Details
Additional Resources
Standard Package 28
Other Names 61201020621.
732-5477-5
732-5478-5
732-5478-5-ND