CRK Series Metal Strip Current-Sense Resistors

Bourns resistors are ideal for current-sensing and industrial automation applications

Image of  Bourns CRK Series Metal Strip Current-Sense ResistorsBourns expands its CRK series of surface-mount products. These metal strip current-sense resistors feature a robust metal strip resistive element which provides a temperature coefficient of resistance (TCR) as low as 50 ppm/°C and a broad operating temperature range up to +170°C. This series is available in 0612 (1632 metric) and 0815 (2038 metric) sizes with a power rating of 1 W. With the addition of the 1225 (3265 metric) size it has allowed higher power rating up to 3 W.

The wide terminal shape of the CRK series helps to provide improved heat dissipation and higher reliability due to larger terminations and solder-joint surfaces. The metal resistive element of these current-sense resistors results in ultra-low inductance, low noise, and excellent reliability. Available with low resistance values (down to 1 mΩ and up to 40 mΩ), the CRK series is ideal for current sensing in consumer and telecommunication electronics and industrial automation applications.

Features
  • Wide terminal type
  • Excellent heat dissipation
  • High reliability
  • Metal alloy plate
  • RoHS compliant and halogen-free
Applications
  • Current sensing
  • Power supplies
  • Stepper motor drives
  • Input amplifiers

CRK Series Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
METAL STRIP 2010CRK1225-FZ-R005EMETAL STRIP 20103990 - Immediate$0.82Ver detalhes
METAL STRIP 2010CRK1225-FZ-R010EMETAL STRIP 20104000 - Immediate$0.82Ver detalhes
METAL STRIP 2010CRK1225-FZ-R040EMETAL STRIP 20104000 - Immediate$0.82Ver detalhes
RES 0.001 OHM 1% 1W 1206CRK0612-FZ-R001ERES 0.001 OHM 1% 1W 12060 - Immediate$0.60Ver detalhes
RESMETALSTRIP 0612 R003 1% 1W TCCRK0612-FZ-R003ERESMETALSTRIP 0612 R003 1% 1W TC0 - Immediate$0.13Ver detalhes
RES 0.005 OHM 1% 1W 1206CRK0612-FZ-R005ERES 0.005 OHM 1% 1W 12066549 - Immediate$0.60Ver detalhes
RES 0.01 OHM 1% 1W 1206CRK0612-FZ-R010ERES 0.01 OHM 1% 1W 12062981 - Immediate$0.60Ver detalhes
RESMETALSTRIP 0815 R003 1% 1W TCCRK0815-FZ-R003ERESMETALSTRIP 0815 R003 1% 1W TC0 - Immediate$0.13Ver detalhes
RES 0.004 OHM 1% 1W 1508CRK0815-FZ-R004ERES 0.004 OHM 1% 1W 150811503 - Immediate$0.56Ver detalhes
RES 0.005 OHM 1% 1W 1508CRK0815-FZ-R005ERES 0.005 OHM 1% 1W 15087153 - Immediate$0.56Ver detalhes
RES 0.01 OHM 1% 1W 1508CRK0815-FZ-R010ERES 0.01 OHM 1% 1W 15080 - Immediate$0.56Ver detalhes
Updated: 2025-12-08
Published: 2019-04-11