MIPI DSI TFT LCDs
MIPI DSI TFT LCDs by Focus LCDs deliver high-resolution visuals with smooth performance, ideal for compact, high-speed electronic applications
Focus LCDs MIPI (Mobile Industry Processor Interface) DSI TFT LCDs integrate seamlessly with modern high-performance processors, making them ideal for applications requiring fast data transfer and sharp, vivid displays. Designed with IPS technology, these displays offer wide viewing angles, vibrant colors, and crisp detail, ensuring clear visibility from any direction. With sunlight-readable brightness options, MIPI DSI TFT LCDs from Focus LCDs are built for environments where display quality and power efficiency are paramount.
Available in various sizes, including compact formats, these displays support a wide range of applications, from portable diagnostic medical equipment to rugged mining machinery. The versatile MIPI standard simplifies integration into existing systems, reducing development time and enhancing product performance.
Features
- High-speed MIPI: Enables fast, reliable data transfer for responsive performance
- Low pin count: Requires fewer pin connections than other interfaces
- IPS technology: Offers wide viewing angles and vivid, true-to-life colors
- Compact design options: Suitable for portable and space-constrained devices
- Sunlight-readable brightness: Ideal for outdoor and bright light environments
- Energy-efficient performance: Extends battery life in portable devices
- High contrast and color accuracy: Ensures clear, detailed imagery
- Rugged and durable: Withstands challenging conditions in industrial and defense settings
- Customizable options: Tailored configurations to meet specific application needs
Applications
- Medical devices: Portable patient monitors, diagnostic imaging equipment, handheld diagnostic tools
- Industrial equipment: Control interfaces for machinery, process monitoring systems, handheld inspection devices
- Commercial appliances: User-friendly digital interfaces for commercial ovens, beverage dispensers, vending machines
- Mining: Reliable displays for heavy-duty mining vehicles, drilling equipment, and monitoring systems in harsh environments
- Defense: High-performance displays for cockpit interfaces, field communication devices, and other military-grade equipment
- Agriculture: Visual interfaces for tractor control panels, irrigation management systems, and crop monitoring devices
MIPI DSI TFT LCDs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | E43GB-I-MW405-C | 4.3" TFT IPS MIPI DSI HIGH-RES | 11 - Marketplace | $74.19 | Ver detalhes |
![]() | ![]() | E40RC-FS1000-C | 4.0" MIPI DSI SUNLIGHT READABLE | 48 - Marketplace | $74.72 | Ver detalhes |
![]() | ![]() | E70GA-I-MW800-CB | 7.0" MIPI DSI SUNLIGHT READABLE | 28 - Marketplace | $90.17 | Ver detalhes |
![]() | ![]() | E30RB-I-MW340-N | 3.0" TFT IPS MIPI DSI 360X640 | 33 - Marketplace | $29.75 | Ver detalhes |
![]() | ![]() | E24RF-I-MS800-N | 2.4" MIPI DSI SUNLIGHT READABLE | 25 - Marketplace | $32.67 | Ver detalhes |
![]() | ![]() | E40RB-MW480-N | 4.0" TFT IPS MIPI DSI HIGH-RES | 7 - Marketplace | $49.33 | Ver detalhes |
![]() | ![]() | E45RA-MW307-N | 4.5" TFT IPS MIPI DSI HIGH-RES | 11 - Marketplace | $52.89 | Ver detalhes |
![]() | ![]() | E35RD-MW500-N | 3.5 IPS MIPI DSI HIGH BRIGHTNESS | 5 - Marketplace | $53.99 | Ver detalhes |
![]() | ![]() | E30RA-I-MW350-C | 3.0" TFT IPS MIPI DSI HIGH-RES | 10 - Marketplace | $54.22 | Ver detalhes |
![]() | ![]() | E43RB1-I-MW450-N | 4.3" TFT IPS MIPI DSI HIGH-RES | 8 - Marketplace | $57.32 | Ver detalhes |