Panel-Mount GNSS L1 L2 L5 Active Dome Antenna

Joymax dome-style, panel-mount, GNSS L1 L2 L5 active antennas are designed for use in multiple frequency bands

Image of Joymax Panel-Mount GNSS L1 L2 L5 Active Dome AntennaThe Joymax PPF-6030SA4B antenna is a dome-style, panel-mount, GNSS L1 L2 L5 active antenna designed for use in 1176.45 MHz, 1227.6 MHz, and 1559 MHz ~ 1608 MHz frequency bands supporting global navigation satellite systems (GNSS) including GPS (L1, L2, L5), GALILEO (E1, E5a), GLONASS (G1), BeiDou/Compass (B1, B1C, B2a), QZSS (L1, L5), and IRNSS (NavIC) for navigation, location, timing applications.

The antenna provides high gain with integrated LNAs and features a compact, low-profile package for permanent screw mounting on the end-product’s enclosure or metal surface. Connection is made to the radio through an RG174 coax cable terminated in an SMA plug (male pin) connector.

Features
  • Bandwidth: 1176 MHz, 1227 MHz, 1559 MHz, 1575 MHz, 1602 MHz
  • Right hand circularly polarization (RHCP)
  • Directional radiation orthogonal to antenna surface
  • Built-in 2-stage high gain low noise amplifier (LNA)
  • Through-hole permanently panel mount with screw
Applications
  • Global navigation satellite system (GNSS)
    • GPS (L1, L2, L5)
    • GALILEO (E1, E5a)
    • GLONASS (G1)
    • BeiDou/Compass (B1, B1C, B2a)
    • IRNSS/NavIC (L5)
    • QZSS (L1, L2, L5)
  • Navigation, timing, location
  • RTK (real time kinematic) high accuracy positioning
  • Smart transportation
  • Asset tracking

Panel-Mount GNSS L1 L2 L5 Active Dome Antenna

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ANT GNSS L1 L2 L5 ACTIVE DOMEPPF-6030SA4B-P200ANT GNSS L1 L2 L5 ACTIVE DOME93 - Immediate$40.01Ver detalhes
ANT GNSS L1 L2 L5 ACTIVE DOMEPPX-6030NF4BANT GNSS L1 L2 L5 ACTIVE DOME98 - Immediate$36.21Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SMA JACK STR BOARD ATTACHCT-SAB41XSMA JACK STR BOARD ATTACH8 - Immediate$2.26Ver detalhes
ANT GNSS L1 L2 L5 ACTIVE W. LNAPLF-C025MP4B-W012ANT GNSS L1 L2 L5 ACTIVE W. LNA317 - Immediate$16.34Ver detalhes
ANT GNSS L1 L2 L5 CERAMIC PATCHPPX-C025L25BANT GNSS L1 L2 L5 CERAMIC PATCH695 - Immediate$7.82Ver detalhes
CONN SMA JACK TH 50 OHM SOLDERCT-SAB11X-006MCONN SMA JACK TH 50 OHM SOLDER1120 - Immediate$2.49Ver detalhes
Published: 2025-12-08